| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1241981-4 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | 1 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 3,4 |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 3b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1241981-4 |
| SKU: | AMP1241981-4 |
1241981-4
Specifications
Detailed Description
Discover the essential STD Timer Housing 4P, crafted for seamless connectivity in RAST 5 IDC Connector systems. Designed for effortless integration, this receptacle housing features a nature-inspired color palette and durable PA 6 construction. With four contacts in a single row, it ensures efficient power transmission. The cable mount setup allows for convenient installation, while the crimp termination method guarantees secure connections. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it is ideal for various power applications. Boasting UL 94V-2 flammability standard compliance, this housing prioritizes safety. Its latching lock and keyed mating alignment ensure reliable performance, while the interior lock style and glow wire rating add an extra layer of security. Suitable for appliances and other electronic systems, this connector is RoHS compliant, meeting environmental standards. With a package quantity of 2000, it is perfect for large-scale projects. Elevate your connectivity solutions with this meticulously engineered connector housing.


