928344-4

Heilind Number:AMP928344-4
Manufacturer:TE Connectivity
Manufacturer Number:928344-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4P STD TIMER GEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928344-4
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:12.2
Overall Length:20
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:2000
Lock Type:Latch
Number of Positions:4
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):3c/4 d0
Connector Length:20 mm, .787 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:04-A
Locking Latch Between Cavity Number:1&2, 3&4
Polarizing Rib Location:1b
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:928344-4
SKU:AMP928344-4

Detailed Description

Introducing the RAST 5 IDC Connector series, featuring a 4-contact Receptacle Housing designed for seamless cable mounting through a crimp termination method. Crafted from durable PA 6/6 material in a natural color, this connector offers reliable power connectivity in various appliances. With an overall height of 12.2mm and a compact design, it is ideal for space-constrained applications. The connector's UL 94V-2 flammability standard ensures safety, while its operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in diverse environments. Mating alignment with a keyed system and locking latch mechanism provides secure connections, making it a dependable choice for wire-to-board applications. RoHS compliant and packaged in quantities of 2000, the RAST 5 IDC Connector is a versatile solution for your PCB socket receptacle needs.