| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 130106 |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP130106 |
130106
| Heilind Number: | AMP130106 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 130106 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS TERM 16-14 5MM STUD. This high-quality ring tongue connector features a straight orientation and a closed barrel for secure and efficient crimping. With a stud size of M3 and #5, it accommodates a wide range of wire sizes from 1 to 2.5mm², making it versatile for various applications. Operating at temperatures up to 170°C (338°F), it ensures reliable performance even in demanding environments. Designed for ease of installation, it is RoHS compliant, guaranteeing both quality and environmental responsibility. Upgrade your connector game with the SOLIS TERM 16-14 5MM STUD.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 164532-4 | 15P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| TE Connectivity 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 42282-1 | FF 250 REC 18-14AWG BR LP | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


