| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 164532-4 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 15 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | PBT |
| Package Quantity: | 50 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 035 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4931 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1SNA210966T0600 164532-4 |
| SKU: | AMP164532-4 |
164532-4
Specifications
Detailed Description
Enhance your cable-to-cable connectivity with our UL 94V-0 compliant D-Sub Connector. Designed for signal transmission, this standard-grade connector features a black thermoplastic housing with a shell size of 2 and 15 contacts on a 2.74mm pitch. The insert material is PBT, ensuring durability in a wide operating temperature range from -55°C to 105°C (-67°F to 221°F). With a full metal shell for added protection, this connector is ideal for demanding environments. Its tin-plated contacts provide reliable conductivity, and the mounting holes allow for secure attachment. RoHS compliant and suitable for various applications, this connector is a must-have for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 160013 | SOLIS 8 R M5 | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 193841-1 | PIN, 2MM, 12-14 AWG | ![]() |
| TE Connectivity 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 34163 | TERMINAL,PG R 16-14 5/16 | ![]() |
| TE Connectivity 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2025 | PCN-25-263643 - Spec Change. Please be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWD. Updated to improve traceability of products. | Download | |||
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||
| 10/01/2025 | PCN-25-257147 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: name and logo are mentioned as AMP After: name and logo are mentioned as TE. | Download | |||
| 04/20/2018 | E-17-014600 - Product Improvement. Changing the thickness of the clinch section of the shells. The thickness is being reduced to 0.8 +0.35/-0.25. | Download | |||
| 02/29/2016 | E-16-001725 - Product Improvement. There have are several different flange thickness on various drawings. In tracking the actual part flange thickness we realized that the tolerances were not covering the entire range of readings. So the thicknesses have been increased by a maximum of 0.1 mm on the drawings. | Download | |||


