1318756-1

Heilind Number:AMP1318756-1
Manufacturer:TE Connectivity
Manufacturer Number:1318756-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025/090 ECU PLUG HSG ASSY 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318756-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:1, 2, 3
Pitch:.087 in, .157 in, 2.2 mm, .339 in, 4 mm, 8.6 mm
Voltage:12 V DC
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:PBT
Number of Positions:24
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.866 in
Cable Exit Angle:180°
Height:20.9 mm, .823 in
Width:24.6 mm, .969 in
Mating Tab Width:.025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Material Flammability Standard:UL 94-HB
Part Aliases:1318756-1
SKU:AMP1318756-1

Detailed Description

Elevate your automotive connectivity with this versatile TH/.025 Connector System. Designed for housing female terminals, it features two to three rows with a pitch ranging from 2.2mm to 8.6mm for seamless integration. Engineered for durability, the housing is made of PBT material with a UL 94-HB flammability standard. With 24 positions, it offers ample room for signal circuitry, operating efficiently within a wide temperature range from -30°C to 105°C. Perfect for wire-to-board or wire-to-device applications, its 180° cable exit angle and compact dimensions ensure convenient installation. RoHS compliant and serviceable, this hybrid connector guarantees reliable performance in automotive environments.