1318756-2

Heilind Number:AMP1318756-2
Manufacturer:TE Connectivity
Manufacturer Number:1318756-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025/090 ECU PLUG HSG ASSY 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318756-2
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:1, 2, 3
Pitch:.087 in, .157 in, 2.2 mm, .339 in, 4 mm, 8.6 mm
Voltage:12 V DC
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:PBT
Number of Positions:24
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.866 in
Cable Exit Angle:180°
Height:20.9 mm, .823 in
Width:24.6 mm, .969 in
Mating Tab Width:.025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Material Flammability Standard:UL 94-HB
Part Aliases:1318756-2
SKU:AMP1318756-2

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System, designed for housing female terminals with precision. Offering versatile options, this series features configurations with 2, 1, or 3 rows, each spaced at 4mm, 8.6mm, .157in, .087in, or 2.2mm. Operating at 12V DC, it ensures reliable performance in a wide range of applications. Crafted from durable PBT material meeting UL 94-HB flammability standards, this connector guarantees safety and longevity. With 24 positions available, it caters to various circuit needs. Featuring a 180° cable exit angle and a black body color, it seamlessly integrates into your setup. Its compact dimensions of .866in length, .823in height, and .969in width, make it ideal for space-constrained environments. Whether for signal or hybrid connections, this connector, with its lead-free solder capabilities, offers efficient and environmentally friendly operation. Suitable for automotive use, it withstands temperatures ranging from -30 to 105°C (-22 to 221°F), ensuring reliable performance even in harsh conditions.Upgrade your automotive connectivity with this high-quality connector, perfect for wire-to-board and wire-to-device applications.