| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318757-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 2, 3 |
| Pitch: | .087 in, .157 in, 2.2 mm, 4 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 26 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .866 in |
| Cable Exit Angle: | 180° |
| Height: | 20.9 mm, .823 in |
| Width: | 1.055 in, 26.8 mm |
| Mating Tab Width: | .025 in, .09 in, 2.3 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1318757-1 |
| SKU: | AMP1318757-1 |
1318757-1
Specifications
Detailed Description
Introducing a versatile housing for female terminals in the TH/.025 Connector System, designed for seamless wire-to-board or wire-to-device connections. With two rows and 26 positions, this connector offers reliable signal transmission in automotive applications. Its 4mm pitch and 12V DC voltage rating ensure efficient performance, while UL 94-HB body material guarantees durability. Featuring a compact design with a 180° cable exit angle, it is suitable for tight spaces. With a wide operating temperature range of -30 to 105°C, this connector is serviceable in various environments. Its natural body color reflects its eco-friendly RoHS compliance. Perfect for hybrid connector setups, this accessory is a must-have for automotive connectivity needs.


