1318774-2

Heilind Number:AMP1318774-2
Manufacturer:TE Connectivity
Manufacturer Number:1318774-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025 ECU PLUG HSG ASY 12P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318774-2
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.827 in
Cable Exit Angle:180°
Height:15.8 mm, .622 in
Width:15.4 mm, .606 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1318774-2
SKU:AMP1318774-2

Detailed Description

Experience seamless connectivity with this TH/.025 Connector System, designed for versatile applications in automotive settings. Each housing is meticulously crafted for female terminals, ensuring secure and efficient performance. With a 2-row configuration and a pitch of .087 inches (2.2 mm), it offers precision in signal transmission. Operating at 12 V DC, this connector system guarantees reliable power delivery. The durable PBT body material meets UL 94-HB flammability standards, providing safety and peace of mind. Featuring 12 positions and a 180° cable exit angle, it offers flexibility in installation. Its compact design, with dimensions of .827 x .622 x .606 inches (15.8 x 15.4 mm), makes it suitable for various wire-to-wire, wire-to-board, and wire-to-device setups. Whether in extreme temperatures ranging from -30 to 105°C (-22 to 221°F) or under demanding conditions, this connector system ensures optimal performance, with a primary locking feature for added security. Compliant with RoHS standards, it is environmentally friendly, making it a sustainable choice for your automotive connectivity needs. Elevate your connectivity solutions with this high-quality connector system.