| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379671-5 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 40 |
| GPL: | N22 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.819 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379671-5 |
| SKU: | AMP1379671-5 |
1379671-5
Specifications
Detailed Description
Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless integration in signal circuit applications. This versatile housing, with two rows and a .087-inch pitch, accommodates 40 female terminals with precision and reliability. Crafted from UL 94-HB compliant PBT material, it ensures durability and safety in any operating environment, withstanding temperatures from -40 to 100°C. The series features a 180° cable exit angle and primary locking feature on the terminal for secure mating. Engineered for efficiency and convenience, this connector system is serviceable and compatible with lead-free solder processes, meeting RoHS compliance standards. Upgrade your automotive assembly with this essential component, perfect for wire-to-wire connections in various vehicles.


