1438426-3

Heilind Number:AMP1438426-3
Manufacturer:TE Connectivity
Manufacturer Number:1438426-3
ECAD Model:
3D Model

Description:

0.64MM, 2POSN SEALED PLUG, GRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1438426-3
Color:Gray
Series:AMP 0.64 Connector System
Number of Rows:1
Pitch:.1 in, 2.54 mm
Number of Positions:2
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1438426-3

Detailed Description

Enhance your automotive connectivity with this AMP 0.64 Connector System in a sleek gray hue. Designed for efficient performance, this accessory ensures secure connections with its two positions and 2.54mm pitch. Its compatibility with Automotive, Truck, Bus, & Off-Road Housings guarantees versatility, while its conn_pos_assurance_capable feature adds an extra layer of reliability. Crafted with quality and durability in mind, it meets stringent industry standards for peace of mind. Perfect for professionals and enthusiasts alike, this accessory is a must-have for any automotive project.