| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1461247-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 405 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1461247-2 |
1461247-2
Specifications
Detailed Description
Enhance your electronic systems with the OJ-SH-109LMH,000 Power Relay, a reliable component designed for seamless integration on Printed Circuit Boards. With a contact arrangement of 1 Form A (NO), it offers a single-pole configuration for efficient operation. The silver cadmium oxide (AgCdO) contact material ensures optimal conductivity, while the 8A amperage and 9VDC coil voltage provide robust performance. Featuring RoHS compliance and a maximum switching voltage of 30VDC or 277VAC, this relay guarantees both environmental sustainability and high-voltage capability. Its through-hole termination type simplifies installation, making it a versatile choice for various applications in the industry. Upgrade your power relay systems with this high-quality component, delivering durability and performance in one package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1721083-5 | ![]() | |
| TE Connectivity 1721261-5 | ![]() | |
| TE Connectivity 1721874-4 | ![]() | |
| TE Connectivity 2-1419129-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||


