Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147792-2 |
Series: | AMPMODU Headers |
Housing Material: | Nylon - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Number of Positions: | 80 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | .02 in, .55 in |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pin Slots |
GPL Description: | Industrial |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5189 |
Contact Layout: | Inline |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | None |
Position Locations Omitted: | Row M - 40 |
Termination Post Tail Length: | .18 in, 4.57 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 147792-2 |
SKU: | AMP147792-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |