| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534184-1 |
| Color: | Black |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 300 |
| Number of Positions: | 32 |
| GPL: | N10 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Board, Wire-to-Device |
| Part Aliases: | 1534184-1 |
| SKU: | AMP1534184-1 |
1534184-1
Specifications
Detailed Description
Enhance the durability and functionality of your AMP MCP Connector System with this Cover Assembly. Designed for 32 positions, this sleek black accessory provides essential strain relief, ensuring secure connections in automotive applications. Made with PBT GF body material, it offers reliable performance in various environments. Each package includes 300 units for convenient stocking. Compliant with RoHS regulations, this accessory is environmentally friendly. Suitable for wire-to-board and wire-to-device connections, it is a must-have for automotive connector setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534180-1 | ![]() | |
| TE Connectivity 1534181-1 | ![]() | |
| TE Connectivity 1534531-1 | ![]() | |
| TE Connectivity 2-1534180-1 | ![]() |


