| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534415-5 |
| Amperage: | 6 A |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1540 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 787.399 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534415-5 |
| SKU: | AMP1534415-5 |
1534415-5
Specifications
Detailed Description
Enhance your power connections with the DUOPL POW FEM CON5P, offering a reliable solution for your electronic devices. This connector features five contact positions, suitable for a variety of applications. With a housing made of durable PA 6 material in a natural color, it ensures longevity and stability in operation. The insulation displacement crimp termination method allows for easy and secure cable mounting, while the socket contact type with CuNiSi plating ensures efficient power transmission. Compliant with UL 94V-2 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -40 to 110°C, this connector is perfect for various environments. Its compact design, with a low profile of .287 inches, and right-angle mount orientation make it versatile and space-saving. Ideal for board-to-board connections, this connector is a reliable choice for your electronic assembly needs.


