| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534415-2 |
| Amperage: | 6 A |
| Gender: | Female |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 787.399 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 2 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534415-2 |
| SKU: | AMP1534415-2 |
1534415-2
Specifications
Detailed Description
Easily connect power sources with this DuoPlow Female Connector featuring two insulation displacement slots for efficient crimping. UL and UL 94V-2 standards compliance ensure safety and reliability, while the right-angle body orientation and cable mount design offer versatile installation options. With a housing made of durable PA 6 material and copper-nickel-silicon contacts plated with tin, this connector guarantees optimal performance. Its 5mm pitch and 250V voltage rating make it suitable for power applications. Packaged in trays with 3850 pieces, it's ideal for high-volume production. Operating in temperatures ranging from -40 to 110°C and -40 to 230°F, this connector is perfect for various environments. Its RoHS compliance further underscores its quality and environmental responsibility.


