| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1534415-6 |
| Amperage: | 6 A |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1232 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 394 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 787.399 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G566 |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .087 in, 2.2 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | One End Open |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1534415-6 |
| SKU: | AMP1534415-6 |
1534415-6
| Heilind Number: | AMP1534415-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1534415-6 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our DUOPL POW FEM CON6P, designed for seamless integration in PCB applications. Featuring six contact positions with insulation displacement crimp termination, this connector ensures secure and efficient cable mounting. With a voltage rating of 250V AC and a current capacity of 6A, it's ideal for various power transmission tasks. The housing, made of durable PA 6 material, offers reliable performance in demanding environments. With UL 94V-2 flammability standard compliance and a wide operating temperature range from -40 to 110°C (-40 to 230°F), it guarantees safety and stability. Its compact design, with a low profile of 7.3mm, allows for space-efficient installations. Meeting RoHS compliance, it's also environmentally friendly. Whether in appliances or industrial equipment, this connector is the perfect solution for your power connectivity needs.


