| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544334-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.252 in |
| Cable Exit Angle: | 180° |
| Height: | 25 mm, .984 in |
| Width: | 2.575 in, 65.4 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | P801038953602 1544334-1 |
| SKU: | AMP1544334-1 |
1544334-1
Specifications
Detailed Description
Enhance your automotive wiring with the NG Power Terminals and Connectors series, specifically the NG1 Housing for female terminals. Designed for seamless integration, this high-quality connector features a single row with a 12mm (.472 in) pitch, suitable for 2 positions. Its durable PBT GF construction meets UL 94-HB flammability standards, ensuring reliable performance even in harsh conditions. With a 13V DC voltage rating and polarization for correct alignment, it guarantees efficient signal transmission. Operating temperature range of -40 to 125°C (-40 to 257°F) makes it ideal for various applications. The sleek black housing, measuring 2.575 in (65.4 mm) in width and 0.984 in (25 mm) in height, offers a secure fit. With integrated primary locking feature and optional terminal position assurance, it provides added security. RoHS compliant and serviceable, this connector is a must-have for automotive professionals.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2023 | P-22-023715 - Molding Tool Duplication. we hereby inform you about the duplication of a molding tool for TE component part "DETECTION GRID FOR 2WAY 8NG1 TABS HOUSING". Tool build and serial production at TE Tangier. | Download | |||
| 07/30/2019 | P-19-017510 - Duplication of Tooling. Duplication of assembly tool 31-0229441. | Download | |||
| 03/04/2019 | P-19-016816 - Manufacturing Location Change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity Morocco Tangier. Molding tool of component:1544768-1 | Download | |||
| 10/25/2018 | P-18-016394 - Tool Replacement. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1857220, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 04/30/2018 | P-18-015724 - A new duplication of assembly tool producing the PN: 1544334-1 ; 1544334-2 ; 1544334-3 at TE Connectivity Morocco. | Download | |||
| 03/11/2018 | P-18-015396 - Manufacturing location change. Following Part Numbers will be transferred from TE Esztergom (Hungary) to TE Tangier (morocco): 1544334-1, 1544334-2, 1544334-3. Please note that TE Esztergom produced these parts last time many years ago, so it is only a tool transfer and not a production location change! Production has been running for many years in Morocco and it will not change. | Download | |||


