| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544606-3 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 13 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 1 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | .886 in |
| Cable Exit Angle: | 180° |
| Height: | 24.6 mm, .969 in |
| Width: | 2.508 in, 63.7 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1544606-3 |
| SKU: | AMP1544606-3 |
1544606-3
| Heilind Number: | AMP1544606-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544606-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your NG1 male terminals with this 8mm 1-way TAB HOUSING, designed for automotive applications. Made from durable PBT GF material with UL 94-HB flammability standard, it ensures reliable performance in harsh environments. The housing features a 180° cable exit angle and integrated primary locking feature for secure assembly. Operating at temperatures ranging from -40 to 100°C (-40 to 212°F), it is suitable for a wide range of settings. With a sleek gray body and compact dimensions of .969" in height and 2.508" in width, it offers a space-efficient solution for your connectivity needs. Whether for signal transmission or power distribution, this housing is a versatile and serviceable component in automotive connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1579018-4 | ![]() |


