| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586023-5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586023-5 |
| SKU: | AMP1586023-5 |
1586023-5
Specifications
Detailed Description
This pack of 1000 white panel-mount connectors offers reliable performance for power and signal applications. With a 4.2 mm pitch, these inline connectors feature 5 pin contacts for secure crimp termination of discrete wires. Meeting UL and CSA standards for safety, the housing is constructed from durable Nylon 6/6 with a flammability rating of UL 94V-0. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), these connectors are suitable for various environments. Designed for wire-to-wire connection, they have a compact size with a height of 7.4 mm and width of 23.9 mm. Ideal for appliances, these connectors are RoHS compliant, ensuring environmental responsibility in their production. With a glow wire rating of Standard Part and insertion force of 15 Newton, they provide easy and secure installation. Perfect for industrial and commercial use, these connectors offer a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586027-5 | ![]() | |
| TE Connectivity 2029056-5 | ![]() | |
| TE Connectivity 2029151-5 | ![]() | |
| TE Connectivity 2307184-3 | ![]() | |
| TE Connectivity 2307185-3 | ![]() |


