| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586101-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586101-3 |
| SKU: | AMP1586101-3 |
1586101-3
Specifications
Detailed Description
Meet your power and signal connection needs with our versatile housing connector. Designed for panel mounting, this durable connector features a single row with three positions for seamless integration. Crafted from UL 94V-2 rated Nylon 6/6, it ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, it's suitable for various applications, including appliances. The crimp termination method and acceptance of wire insulation diameters ranging from 1.2 to 3.1mm (.047 to .122 in) make installation a breeze. This connector, in a natural housing color, is CSA and UL certified for quality assurance and RoHS compliant for environmental responsibility. With a package quantity of 1000, it's ideal for bulk projects. Whether you're working on power or signal circuits, our connector, part of the Wire to Wire system, guarantees efficient and secure connectivity.


