| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160138 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160138 |
160138
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring Tongue terminals. Designed for reliable performance, these insulated connectors feature a closed barrel for secure wire attachment. With a straight orientation and a stud size of M10, they ensure a perfect fit in various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they offer durability and safety. Suitable for wire sizes 10-12 AWG (2.62-6.64 mm²), these terminals comply with RoHS regulations, making them environmentally friendly. Trust in the quality of our Rings & Spades product line for all your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658675-1 | HDP-22,OVRMLD,PLUG KIT,SIZE 1, | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| TE Connectivity 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 350523-1 | 15P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745174-2 | CABLE CLAMP KIT,SZ 4,.575 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 160138 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 160138 Application Tooling | ![]() |


