| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622948-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622948-1 |
1622948-1
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 470K resistor. This compact 0603 size chip resistor, with a power rating of .1 W and termination type for easy soldering, is ideal for general purpose applications. Featuring a thick film element, it offers precise resistance of 470 KΩ with a tolerance of 1%. Rated for 50 V, this surface mount component measures 1.6 x .8 x .45 mm, making it perfect for space-constrained designs. With RoHS compliance and reliable performance, it's a crucial asset for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


