1676480-1

Heilind Number:AMP1676480-1
Manufacturer:TE Connectivity
Manufacturer Number:1676480-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676480-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1676480-1

Detailed Description

Enhance your electronic projects with the CRG0402 1% 100K resistor, a reliable component for precise resistance applications. Boasting a power rating of .063 W and a tolerance of 1%, this surface mount resistor is designed for optimal performance in a variety of circuitry. With a resistance value of 100 KΩ and a rated voltage of 50 V, it meets the demands of both hobbyists and professionals alike. The compact 0402 size and solder termination make it easy to integrate seamlessly into your designs. Crafted with thick film technology, it ensures durability and stability in use. RoHS compliant and featuring two terminations, this general-purpose resistor is a must-have for any electronics enthusiast. Elevate your projects with the dependable quality of the CRG0402 resistor.