| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622963-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 510 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622963-1 |
1622963-1
| Heilind Number: | AMP1622963-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622963-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 510R Surface Mount Resistor. This compact 0603-sized component delivers a power rating of 0.1W, making it ideal for general purpose applications. With a resistance of 510 ohms and a tolerance of 1%, it ensures precise performance in your circuit design. Featuring a thick film element and solder termination, it offers reliable connectivity and durability. Operating at a rated voltage of 50V, it meets the demands of various electronic systems. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your assembly with this essential component, perfect for a wide range of applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


