| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623087-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623087-1 |
1623087-1
| Heilind Number: | AMP1623087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623087-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 5% 6R8 Surface Mount Resistor. This compact 0603 size chip boasts a power rating of .1 W and a resistance of 6.8 Ω, making it ideal for general purpose applications. With a rated voltage of 50 V, it ensures reliable operation in various electronic systems. Featuring a solder termination, it facilitates easy installation on PCBs. The thick film element construction guarantees durability and stability, while the 5% tolerance ensures accurate resistance values. Measuring just 1.6 x .8 x .45 mm, it's perfect for space-constrained designs. Trust in this RoHS-compliant component for high-quality performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


