| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623184-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623184-1 |
1623184-1
| Heilind Number: | AMP1623184-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623184-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRG0805 1% 2M2 surface mount resistor. Boasting a power rating of .125 W and a resistance of 2.2 MΩ, this compact component is designed for precision performance. Its sturdy termination type ensures secure soldering, while its 150 V rated voltage makes it suitable for a variety of applications. With dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your setup. Crafted with thick film technology and a tolerance of 1%, this resistor guarantees reliable and accurate operation. RoHS compliant and ideal for general purpose use, it's a must-have for any electronics enthusiast or professional. Upgrade your projects with the high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


