| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623256-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623256-1 |
1623256-1
| Heilind Number: | AMP1623256-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623256-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0805 1% 56R Surface Mount Resistor. This compact and reliable component, measuring 2 x 1.25 x .55 mm, offers a power rating of .125 W and a resistance of 56 Ω, perfect for various applications. With a rated voltage of 150 V and tolerance of 1%, it ensures precise performance. The solder termination type and surface mount design make installation a breeze, while its thick film element guarantees durability. Trust in this RoHS-compliant resistor for your general purpose circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


