1623406-1

Heilind Number:AMP1623406-1
Manufacturer:TE Connectivity
Manufacturer Number:1623406-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 10R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623406-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623406-1

Detailed Description

Enhance your electronic projects with the CRG1206 1% 10R resistor. This compact 1206-size component offers a power rating of .25 W, making it suitable for a wide range of applications. With a resistance of 10 Ω and a rated voltage of 200 V, it provides reliable performance in demanding circuitry. Featuring a surface mount design and solder termination, it's easy to install on PCBs. The thick film element construction ensures durability, while the 1% tolerance guarantees precise resistance values. Measuring just 3.1 x 1.55 x .55 mm, it's a space-efficient solution for compact designs. This RoHS-compliant resistor is a quality choice for general-purpose electronic projects.