| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623495-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 36 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623495-1 |
1623495-1
| Heilind Number: | AMP1623495-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623495-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRG1206 1% 36R surface mount resistor, meticulously crafted for reliable performance. With a power rating of .25 W and a resistance of 36 Ω, it can handle up to 200 V, making it ideal for various applications. The compact 1206 size and solder termination ensure easy installation, while its thick film element guarantees durability. RoHS compliant and boasting a 1% tolerance, this general-purpose resistor is a must-have for any electronic project. Trust in its quality, backed by our commitment to excellence in every detail. Elevate your designs with the precision and dependability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


