| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623532-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 51 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623532-1 |
1623532-1
| Heilind Number: | AMP1623532-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623532-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG1206 1% 51Ω surface mount resistor, offering reliable performance in a compact 1206 package. With a power rating of .25 W and a tolerance of 1%, this general purpose resistor is suitable for a wide range of applications. Its thick film element ensures durability, while the solder termination type makes for easy installation. Operating at a rated voltage of 200 V, it provides stable resistance in demanding environments. Measuring 3.1 x 1.55 x .55 mm, it is designed for space-efficient mounting. Trust in this product for high-quality and RoHS compliant performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622826-8 | ![]() | |
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() | |
| TE Connectivity 1676480-1 | ![]() |


