| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623707-8 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1623707-8 |
1623707-8
| Heilind Number: | AMP1623707-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623707-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our Trimmable 0805 General Purpose Resistor. With a power rating of .1 W and a resistance of 1.5 MΩ, this surface mount component is perfect for various applications. The trimmable feature allows for precise adjustments, while the thick film element ensures reliable performance. With a tolerance of -10%, you can trust in its accuracy. Measuring at 2 x 1.25 x .55 mm, it fits seamlessly into your circuit design. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623707-1 | ![]() | |
| TE Connectivity 1-1623707-2 | ![]() | |
| TE Connectivity 1623707-6 | ![]() | |
| TE Connectivity 7-1623707-7 | ![]() |


