1658016-2

Heilind Number:AMP1658016-2
Manufacturer:TE Connectivity
Manufacturer Number:1658016-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL16ASY080FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658016-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:40
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:15.37 mm, .604 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:16 mm, .63 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658016-2
SKU:AMP1658016-2

Detailed Description

Introducing the MSB0.80PL16ASY080FL Board To Board PCB Connector, a reliable and high-performance solution for power and signal applications. This connector features a straight body orientation, with a pitch of .8mm (.031 in) and 80 positions. Constructed with LCP housing material in a sleek black color, it offers durability and reliability in various operating conditions, with an impressive operating temperature range from -85 to 257°F. With surface mount termination and phosphor bronze contacts plated with gold, it ensures secure and efficient connectivity. UL 94V-0 flammability standard compliance and 2MΩ insulation resistance guarantee safety and quality. Suitable for mezzanine and board stacking configurations, this connector is ideal for a wide range of electronic assembly projects.