| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658012-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in |
| Impedance: | 100 Ω |
| Package Quantity: | 56 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658012-2 |
| SKU: | AMP2-1658012-2 |
2-1658012-2
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY080FL,-,10,-TY Board Mount Connector, designed for efficient power and signal transmission in electronic assemblies. This straight connector features a 2-row configuration with 80 gold-plated contact sockets, suitable for demanding applications requiring high-speed data transfer. With a pitch of .8mm and a voltage rating of 125V AC, it ensures reliable connectivity. The housing, made of UL 94V-0 rated LCP, offers excellent durability and flame resistance. Operating in a wide temperature range from -85 to 257°F, it is ideal for use in diverse environments. With features such as surface mount termination, PCB retention, and a compact height of .12 inches, this connector facilitates easy assembly and integration onto the printed circuit board. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the MSB0.80RC-ASY080FL,-,10,-TY is a versatile solution for your connectivity needs. RoHS compliant and featuring a stackable design, it meets the latest industry standards for environmental sustainability and performance. Trust in its quality and performance for your next assembly project.


