Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 746785-1 |
Series: | AMPLIMITE HDF |
Accessory Type: | Strain Relief |
Mount Angle: | Straight |
Body Material: | Thermoplastic |
Package Quantity: | 1 |
GPL: | 253 |
Packaging: | Package |
PCB Retention Type: | None |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5888 |
Product Grade: | Standard |
Connector Product Type: | Accessory |
Part Aliases: | F58292-000,AMP-0-0746785-1;746785-1 |
SKU: | AMP746785-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |