| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658615-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 37 |
| Profile: | Low |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658615-1 |
| Strain Relief Part Number: | 747275-1 |
| Optional Cable Stabilizer: | 747275-1 |
| SKU: | AMP1658615-1 |
1658615-1
Specifications
Detailed Description
Elevate your connectivity with the AMPLIMITE HDF Black Plug, a high-performance solution designed for demanding applications. Featuring a durable thermoplastic housing and UL 94V-0 standards compliance, this connector ensures reliability and safety. With 37 gold-plated contacts, IDC termination method, and a straight body orientation, it guarantees seamless signal transmission. The low-profile design, suitable for ribbon cables, offers versatile installation options. Operating in a wide temperature range and with shielded construction, it's ideal for critical environments. Preloaded for convenience, this connector is RoHS compliant and meets stringent quality standards. Upgrade to the AMPLIMITE HDF for efficient cable-to-cable connections in data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640513-0 | 15P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445390-3 | PLUG,8-4,LG INS,STD KEY | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206038-1 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5745172-3 | SIZE 2 ASSY KIT CBL CLAMP | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 640713-2 | 02P UMNL STR/RELIEVE | ![]() |
| TE Connectivity 640716-1 | 09P UMNL STR/REL & INSRT | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |


