| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658622-2 |
| Series: | AMP-LATCH - NOVO |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.35 mm, .88 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42933-5032 1658622-2 |
| SKU: | AMP1658622-2 |
1658622-2
| Heilind Number: | AMP1658622-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658622-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO Connector Assembly, meticulously designed for optimal performance. Featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts, this receptacle ensures reliable signal transmission in various applications. With 14 contacts arranged in 2 rows, it offers versatility while its straight body orientation and cable mount design facilitate easy installation. Meeting UL and CSA standards, this connector guarantees safety and quality. Suitable for use with ribbon cables, it accommodates wire sizes ranging from 26 to 28 AWG. Whether in data or device connectivity, this IDC ribbon cable connector is a dependable choice, with a low profile and operating temperature range from -65 to 105°C. RoHS compliant and with a voltage rating of 250 VAC, it upholds environmental responsibility without compromising on performance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-22-7PW(SR) | 06P STR/REL HNGD | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747959-1 | KIT,RCPT,50P,HDP-20,SHLD ENCLSRE | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640714-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


