| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674558-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3, 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .144 in, .157 in, .211 in, 3.65 mm, 4 mm, 5.36 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 35 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 24.4 mm, .961 in |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1674558-1 |
| SKU: | AMP1674558-1 |
1674558-1
| Heilind Number: | AMP1674558-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1674558-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our TH/.025 Connector System, designed for female terminals. Featuring two to four rows, with a pitch ranging from 2.2mm to 3.2mm, this system ensures secure and efficient signal transmission. Operating at 12V DC, it meets the demands of automotive applications, with a wide temperature range of -30 to 105°C. The housing, made of PBT material, complies with UL 94-HB flammability standards, guaranteeing safety. With 35 positions available, it offers ample versatility for various circuit requirements. The integrated primary locking feature and terminal position assurance ensure reliable performance, while the natural body color adds a sleek touch. Whether for wire-to-board or wire-to-device connections, this connector system is a dependable choice for your automotive needs. Fully RoHS compliant, it aligns with environmental standards, making it a sustainable solution for your projects. Elevate your connectivity with this high-quality automotive connector accessory.


