| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674558-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 35 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.134 in |
| Cable Exit Angle: | 90° |
| Height: | 23 mm, .905 in |
| Width: | 21 mm, .826 in |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1674558-2 |
| SKU: | AMP1674558-2 |
1674558-2
Specifications
Detailed Description
Discover the TH/.025 Connector System, a versatile solution for automotive applications. This Housing, designed for female terminals, features four rows with a pitch of 3.2mm. With a total of 35 positions, it offers ample connectivity for signal transmission. The black PBT body ensures durability, while the 90° cable exit angle allows for efficient installation. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for demanding environments. Its integrated primary locking feature provides secure mating, making it ideal for wire-to-board and wire-to-device connections in automotive settings. RoHS compliant and packaged in a convenient bag, it meets high-quality standards for automotive connector accessories.


