| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674919-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3, 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .144 in, .157 in, .211 in, 3.65 mm, 4 mm, 5.36 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 31 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 24.4 mm, .961 in |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1674919-1 |
| SKU: | AMP1674919-1 |
1674919-1
Specifications
Detailed Description
Elevate your automotive connectivity with our TH/.025 Connector System, designed for optimal performance in signal applications. Featuring a housing for female terminals with two to four rows, this system offers versatility in your wiring setup. With a pitch ranging from 2.2mm to 3.2mm, it ensures precise and secure connections. Operating at 12V DC, it meets automotive voltage requirements with ease. The durable PBT body material and UL 94-HB flammability standard compliance guarantee safety and reliability. With 31 positions available, this connector system is essential for complex wiring configurations. Its compact design, with a height of 23mm and width of 24.4mm, allows for efficient installation. The integrated primary locking feature ensures a secure connection, while the absence of sealability makes it ideal for signal applications. RoHS compliant and serviceable, this connector system is a must-have for automotive professionals seeking quality and performance in their wiring setups.


