| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674925-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 34 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .906 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 24.4 mm, .961 in |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1674925-1 |
| SKU: | AMP1674925-1 |
1674925-1
| Heilind Number: | AMP1674925-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1674925-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, designed for housing female terminals. Featuring four rows with three positions each, this system offers reliable power distribution at a 3.2mm pitch. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it ensures safety and performance. The signal circuit application, operating temperature range of -30 to 105°C, and serviceability make it ideal for automotive applications. Its compact design, measuring 23mm in height, .961in in width, and .906in in length, with a 180° cable exit angle, allows for versatile installation. Additionally, the integrated primary locking feature and terminal position assurance guarantee secure connections, while its RoHS compliance underscores its environmental responsibility. Upgrade your automotive connectivity with this reliable and efficient connector system.


