| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674928-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3, 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 35 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 1.047 in, 26.6 mm |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1674928-1 |
| SKU: | AMP1674928-1 |
1674928-1
| Heilind Number: | AMP1674928-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1674928-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our TH/.025 Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. Engineered for optimal performance, this housing accommodates female terminals with precision, offering 35 positions across 2, 3, or 4 rows. With a pitch of 3.2mm (.126 in) or 2.2mm (.087 in), and a 12V DC voltage rating, it ensures reliable signal transmission. The PBT body construction, meeting UL 94-HB flammability standards, guarantees durability in challenging environments. Featuring a compact design with a .827-inch length, 1.047-inch width, and 23mm height (.906 in), it's ideal for space-constrained installations. The 180° cable exit angle and integrated primary locking feature enhance installation ease and security. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is serviceable, RoHS compliant, and suitable for various automotive applications. Boost your connectivity with this high-performance solution.


