| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1717675-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Row Spacing: | 1.299 in, .209 in, .268 in, 33 mm, 5.3 mm, 6.8 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 6 |
| GPL: | N41 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .968 in |
| Cable Exit Angle: | 180° |
| Height: | 1.05 in, 26.65 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1717675-1 |
| SKU: | AMP1717675-1 |
1717675-1
Specifications
Detailed Description
Enhance your automotive connectivity with this CAP ASSY for the AMPSEAL 16 series. Designed for housing male terminals in a secure 180° cable exit angle, this assembly features a rugged PBT body with UL 94-HB flammability standard, ensuring durability in harsh environments. With a 6-position configuration and IP67 rating, it provides reliable performance in industrial and commercial transportation applications. The integrated polarization and terminal position assurance guarantee proper mating, while the 4.5mm pitch and 5.3mm row spacing offer efficient wire-to-wire connections. Operating within a wide temperature range of -40 to 125 °C, this assembly is suitable for various voltage architectures, including 12V, 24V, 42V, and 48V systems. Finished in a vibrant red color, it also adds a visual pop to your setup. Compliant with RoHS standards, this connector accessory comes packaged for convenience, ready to streamline your connectivity needs. Elevate your automotive wiring projects with this AMPSEAL 16 CAP ASSY.


