| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OJ-SS-112LMH2-WG |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1721874-5 |
OJ-SS-112LMH2-WG
| Heilind Number: | AMP1721874-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | OJ-SS-112LMH2-WG |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OJ-SS-112LMH2-WG Power Relay, a reliable and high-performance component for your circuit board applications. With an amperage of 8A and a coil voltage of 12VDC, this relay offers seamless switching capabilities. Featuring silver tin oxide contact material, it ensures efficient conductivity and durability. The 1 Form A (NO) contact arrangement, along with a maximum switching voltage of 30VDC and 277VAC, guarantees versatile usage. With RoHS compliance and through-hole termination, this relay is not only environmentally friendly but also easy to install. Trust in the OJ-SS-112LMH2-WG for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1721260-6 | ![]() | |
| TE Connectivity 1721874-4 | ![]() | |
| TE Connectivity 1721874-6 | ![]() | |
| TE Connectivity 2-1419129-5 | ![]() |


