172211-8

Heilind Number:AMP172211-8
Manufacturer:TE Connectivity
Manufacturer Number:172211-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P CAP HSG FREE HABG EI S CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172211-8
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:6.4
Overall Length:22.7
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Number of Positions:8
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:6.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:22.7 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Material Flammability Standard:UL 94V-0
Part Aliases:172211-8
SKU:AMP172211-8

Detailed Description

Easily connect power and signal cables with this 8-contact housing connector, designed for efficient cable mounting. Constructed with durable Nylon 6/6 material in a natural color, it ensures reliable performance in various applications. With a pitch of 2.5mm (.098 in) and a voltage rating of 250V AC/350V DC, it meets standard safety requirements. The connector features pin contacts and a crimp termination method, offering secure and stable connections. Its compact design, with an overall height of 6.4mm and length of 22.7mm, suits space-restricted installations. Ideal for wire-to-board setups, this connector is RoHS compliant, guaranteeing environmentally friendly production. Perfect for both data and power transmission, it's a versatile solution for your connectivity needs.