| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172213-6 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Overall Height: | 8 |
| Overall Length: | 23.5 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 23.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172213-6 |
| SKU: | AMP172213-6 |
172213-6
Specifications
Detailed Description
E.I. 6P CAP is a panel mount housing designed for secure and efficient connectivity in electronic systems. With a natural color and durable nylon 6/6 construction, it ensures reliable performance in various applications. Featuring six contacts in a single row, each accommodating 2A of current at up to 250V AC or 350V DC, it is suitable for power and signal transmission. The crimp termination method allows for easy installation on panels with a thickness ranging from 0.81mm to 1.6mm. With an operating temperature range of -20 to 95°C (-4 to 203°F), it is suitable for use in diverse environments. The connector's standard profile, along with mating retention and polarization features, ensures secure mating with compatible connectors. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and environmental responsibility. Each package includes 1000 units, making it ideal for bulk installation in manufacturing processes. Whether for data or device connectivity, the E.I. 6P CAP offers a reliable solution for your PCB connector needs.


