| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172615-2 |
| Housing Material: | Nylon 6/6 |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172615-2 |
172615-2
Specifications
Detailed Description
Enhance your connectivity with our Positive Lock 312 Housing Receptacle, a durable and reliable solution for secure terminal connections. Crafted from sturdy Nylon 6/6 material in a sleek black housing, this receptacle accommodates three terminals with a convenient flag orientation. Perfect for cable mounting, its free-hanging design offers easy installation. Ensuring optimal performance, this RoHS-compliant terminal housing is a must-have in your connector arsenal. Upgrade your setup with this essential component for seamless power and data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172795-1 | ![]() | |
| TE Connectivity 172796-1 | ![]() | |
| TE Connectivity 900318-1 | ![]() | |
| TE Connectivity 900319-1 | ![]() |


