1740533-2

Heilind Number:AMP1740533-2
Manufacturer:TE Connectivity
Manufacturer Number:1740533-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

AMP DUOPLUG POW CONN .2POS W.PCB LOCKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1740533-2
Amperage:6 A
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuNiSi
Pitch:.197 in, 5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:3850
Number of Positions:2
Housing Color:Natural
Mount Orientation:Right Angle
GPL:394
Packaging:Tray
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:G566
Wire Size:18 - 22 AWG, .35 - .75 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:With
Card Entry Location:Side
Accepts Wire Insulation Diameter:.087 in, 2.2 mm
Housing Configuration:One End Open
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Insulation Displacement Slots:2
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1740533-2
SKU:AMP1740533-2

Detailed Description

Enhance power connectivity in your electronic devices with the AMP DUOPLUG POW CONN. This high-performance connector features two socket contacts for secure and efficient power transmission. With a durable PA 6 GF housing in a natural color, it ensures reliability in various applications. The insulation displacement crimp (IDC) termination method simplifies installation, while the 5mm pitch and 250V voltage rating accommodate standard power requirements. Its UL 94V-0 flame retardant material meets safety standards, making it ideal for appliances. With 3850 pieces in a tray pack, this connector is ready for large-scale production. Whether for board-to-board or wire-to-board connections, its right-angle mount orientation and cable mount design offer flexibility in assembly. Trust in its quality construction, lead-free solder compatibility, and RoHS compliance for a dependable power solution. Perfect for PCB connectors, card edge connectors, and more in a variety of electronic systems. Elevate your power connections with the AMP DUOPLUG POW CONN.