| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742775-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #5, M3 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1742775-1 |
1742775-1
| Heilind Number: | AMP1742775-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1742775-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our RT .129 DIA TERMINAL .062 CABLE ST. Crafted from durable steel, this terminal features a Ring Tongue connector type, perfect for secure and efficient installations. Its straight orientation and M3 stud size ensure compatibility with various setups, while the open barrel design simplifies crimping. With an operating temperature range of -40 to 250°C (-40 to 482°F), it's suitable for a wide range of environments. Whether for professional or DIY projects, this terminal guarantees reliable performance. Explore our Rings & Spades collection for more options.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160701-2 | ![]() | |
| TE Connectivity 350199-1 | ![]() | |
| TE Connectivity 41333-4 | ![]() | |
| TE Connectivity 41558-1 | ![]() | |
| TE Connectivity 485003-1 | ![]() |


