174515-6

Heilind Number:AMP174515-6
Manufacturer:TE Connectivity
Manufacturer Number:174515-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HYBRID I/O CONN PLUG HSG 22P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174515-6
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.118 in, .138 in, 3.5 mm, 3 mm
Voltage:12 V DC
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:22
GPL:N18
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:1.197 in, 30.4 mm
Width:1.421 in, 36.1 mm
Mating Tab Width:.039 in, .071 in, 1.8 mm, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:174515-6
SKU:AMP174515-6

Detailed Description

Enhance your automotive connectivity with our Hybrid I/O Connector Plug Housing, featuring 22 positions for female terminals in a versatile Wire to Board or Wire-to-Device configuration. Designed for signal circuits, this UL 94-HB compliant connector system ensures reliable performance in a wide temperature range from -30 to 105°C (-22 to 221°F). With a compact yet durable PBT body in a sleek gray color, this connector offers a 180° cable exit angle and integrated primary locking feature for secure assembly. Ideal for automotive applications, it operates at 12V DC with polarization for easy installation. Serviceable and with terminal position assurance, this connector is a must-have for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your automotive connectivity with the Multilock Connector System.