| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746872-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .728 in |
| Cable Exit Angle: | 180° |
| Height: | 15.3 mm, .602 in |
| Width: | 15.4 mm, .606 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1746872-1 |
| SKU: | AMP1746872-1 |
1746872-1
| Heilind Number: | AMP1746872-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746872-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the TH/.025 Connector System, designed for housing female terminals in a two-row configuration. With a pitch of .087 inches (2.2 mm) and a voltage rating of 12 V DC, this durable connector is essential for signal circuit applications. Its black PBT body, meeting UL 94-HB flammability standards, ensures reliability even in harsh environments, with an operating temperature range of -30 to 105 °C (-22 to 221 °F). Featuring 12 positions and a compact design (.728 x .606 x .602 inches), it offers seamless wire-to-board or wire-to-device connections. The integrated primary locking feature guarantees secure assembly, while terminal position assurance adds an extra layer of stability. RoHS compliant and serviceable, this connector is a must-have for automotive applications.


